333-072-559-808
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
Enhance your PCB connectivity with our Card Edge Connector, a cutting-edge solution designed for seamless integration. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, this connector not only stands out visually but also ensures superior performance and longevity. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a total of 72 positions, it guarantees reliable and efficient connections for your circuitry. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your electronic projects with this essential component, perfect for applications in various industries.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 333-072-559-808 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 72 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA333-072-559-808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |