| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-500-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-500-204 |
333-074-500-204
| Heilind Number: | EDA333-074-500-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-500-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 74 positions with a pitch of .156 inches. The green color not only adds a visually distinct touch but also allows for easy identification during installation. With a current rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for commercial or industrial use, trust in our Card Edge Connector for efficient and secure board-to-board connections.

