| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-560-201 |
333-074-560-201
| Heilind Number: | EDA333-074-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its Copper Alloy contact material guarantees reliable conductivity, while the 74 positions spread across 2 rows offer ample connection options. The .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Whether in straight mount orientation or for board-to-board connections, it's a versatile solution for your connectivity needs. Trust in our high-quality connector to deliver optimal performance in your electronic assemblies.

