333-076-520-212

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double-row design and 76 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this connector is a versatile and essential component for seamless board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-076-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-076-520-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: