333-076-523-812

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed with precision, this connector features 76 positions across two rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees long-lasting performance in diverse environments. Engineered for optimal conductivity, the contacts are made of high-quality Copper Alloy, offering a secure and stable connection. With a pitch of .156 inches and a row spacing of .2 inches, this connector allows for easy integration into your electronic systems. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a variety of applications. Trust in our Card Edge Connector for seamless and reliable board-to-board connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-076-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-076-523-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: