| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-520-201 |
333-078-520-201
| Heilind Number: | EDA333-078-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any electronic setup. Featuring two rows of 78 positions each, it provides ample room for secure connections, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. The straight mount orientation further simplifies assembly, making it perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this high-performance component.

