333-078-555-212

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and two rows of 78 positions, it offers ample connectivity in a compact form. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. The green color adds a touch of visibility, while its straight mount orientation simplifies installation. Trust in this connector for efficient and secure PCB connections in your electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-078-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-078-555-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: