| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-521-807 |
333-080-521-807
| Heilind Number: | EDA333-080-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-521-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Its dual-row design, featuring 80 positions with a pitch of .156 inches and a row spacing of .2 inches, offers ample connectivity options for your electronic devices. Engineered for optimal performance, it boasts a contact material of Copper Alloy, guaranteeing efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, even in challenging environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your PCB assembly with this reliable Card Edge Connector, a must-have for any electronics project.

