| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-523-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-523-207 |
333-084-523-207
| Heilind Number: | EDA333-084-523-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-523-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Discover seamless connectivity with our Card Edge Connector, ideal for reliable board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green color that stands out on your PCB. With a current rating of 3 A, it ensures optimal performance even in high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees safety and longevity. The dual-row layout with 84 positions offers ample space for your connections, while the copper alloy contacts provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of electronic devices. Choose this essential component for your next project and experience seamless connectivity like never before.

