| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-555-212 |
333-084-555-212
| Heilind Number: | EDA333-084-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-555-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB layout with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, its dual-row configuration offers 84 positions for versatile connectivity. Crafted with precision, the Copper Alloy contacts ensure reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .156 inches and row spacing of .2 inches, this connector is ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its green color to easily identify and integrate into your setup, making it a must-have component for your electronic projects.

