| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-555-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-555-812 |
333-084-555-812
| Heilind Number: | EDA333-084-555-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-555-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a current rating of 3 A, it ensures optimal power transmission. The copper alloy contact material guarantees excellent conductivity, while the dual-row layout with 84 positions allows for high-density integration. Its .156-inch pitch and .2-inch row spacing provide easy and secure mating. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for both indoor and outdoor use. Upgrade your electronic assemblies with this essential component, offering uncompromising performance and longevity.

