| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-084-556-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-084-556-202 |
333-084-556-202
| Heilind Number: | EDA333-084-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-084-556-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers optimal performance, with a current rating of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability in operation. With a double-row design and a total of 84 positions, it allows for efficient and secure connections on your PCB. The .156-inch pitch and .2-inch row spacing make it compatible with a variety of applications. Designed for straight mounting orientation, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.

