| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-523-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-523-804 |
333-086-523-804
| Heilind Number: | EDA333-086-523-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-523-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into electronic systems. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, it facilitates efficient signal transmission across 86 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this connector for robust and high-quality connections in your projects.

