| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-086-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-086-523-812 |
333-086-523-812
| Heilind Number: | EDA333-086-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-086-523-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a dual-row layout and a total of 86 positions, it offers ample connectivity options. The copper alloy contacts provide efficient power transmission, with a rated amperage of 3 A. Its .156-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation simplifies assembly, making it a convenient choice for board-to-board connections. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

