| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-500-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-500-678 |
337-007-500-678
| Heilind Number: | EDA337-007-500-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-500-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 7 positions, offering reliable performance for your electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation on your circuit boards. Its straight mount orientation and green color make it visually distinctive, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee versatility in various environments. Upgrade your connectivity solutions with this essential component.

