337-008-524-101

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.

Enhance your PCB connections with our Card Edge Connector, a vital component in ensuring seamless data transmission within electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees reliable performance even in challenging environments. With a 1-row design and 8 positions, it provides ample connectivity for your PCB assembly needs. The green color not only adds a pop of visual distinction but also signifies compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions, making it ideal for a wide range of applications. Trust in its robust construction and efficient design to streamline your electronic connections with ease and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-008-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-008-524-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: