| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-009-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-009-541-101 |
337-009-541-101
| Heilind Number: | EDA337-009-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-009-541-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a pivotal component for seamless board-to-board connections. Crafted with precision, this connector features a single row layout with 9 positions, guaranteeing optimal performance in your electronic setups. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety. With a copper alloy contact material and a pitch of .156 inches, it offers reliable conductivity. Designed for straight mounting orientation, it facilitates easy installation. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.

