337-011-520-102
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector ensures reliable power delivery with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. Featuring a single row layout with 11 positions, it facilitates efficient board-to-board connections. The copper alloy contacts, spaced at .156 inches with .2 inches between rows, offer optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your electronic assemblies with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-011-520-102 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 11 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-011-520-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |