| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-521-112 |
337-012-521-112
| Heilind Number: | EDA337-012-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-521-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the 12 positions cater to various connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance in diverse environments. Suitable for a wide range of applications, it's an essential component for your electronic projects.

