| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-107 |
337-012-542-107
| Heilind Number: | EDA337-012-542-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for efficiency, this connector boasts 12 positions in a single row, ensuring optimal performance in your electronic setups. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With a 3 A amperage and copper alloy contact material, you can trust in its robust conductivity. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Whether for industrial or commercial applications, this connector is a versatile choice for all your connectivity needs.

