337-013-521-102
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, this connector not only stands out visually but also delivers top-notch performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating conditions. With a single row layout and 13 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB designs with this high-quality Card Edge Connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-013-521-102 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 13 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-013-521-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |