| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-523-603 |
337-013-523-603
| Heilind Number: | EDA337-013-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-523-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row layout and 13 copper alloy contact positions, it ensures efficient power transfer at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Elevate your electronic designs with this essential component, perfect for various industries and projects.

