337-014-542-212
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in green color. This two-row connector is designed for seamless integration, with 14 positions for optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this essential connector, a perfect choice for demanding PCB projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-014-542-212 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 14 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-014-542-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |