| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-544-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-544-103 |
337-015-544-103
| Heilind Number: | EDA337-015-544-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-544-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees reliable performance in various operating environments. With a single row design and a pitch of .156 inches, it offers efficient connectivity for up to 15 positions. The contact material, made of sturdy Copper Alloy, ensures long-lasting durability. Its straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Upgrade your PCB setup with this essential connector for optimal performance.

