337-016-520-101

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 16 positions for optimal functionality. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure reliability, while the green color adds a touch of visual appeal. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Elevate your PCB design with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-016-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-016-520-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: