337-016-521-803

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color for easy identification, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row design and 16 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience enhanced performance like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-016-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-016-521-803

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: