| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-542-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-542-158 |
337-016-542-158
| Heilind Number: | EDA337-016-542-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-542-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector is not just visually appealing but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 16 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector is not just visually appealing but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 16 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup.

