337-016-555-802
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
Enhance connectivity within your electronic devices with our Card Edge Connector. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, it offers a total of 16 positions with a pitch of .156 inches. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in this connector for seamless board-to-board connections in your PCB assemblies.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-016-555-802 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 16 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-016-555-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |