337-017-558-107
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
Enhance your PCB connections with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row layout and 17 positions, it offers seamless integration for your circuit boards. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide optimal connectivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its right-angle mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your PCB connections with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-017-558-107 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 17 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-017-558-107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |