337-018-520-108
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector boasts a single row design with 18 positions, ensuring optimal connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .156-inch pitch facilitate efficient signal transmission, while the straight mount orientation offers ease of installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its reliability for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-018-520-108 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 18 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-018-520-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |