| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-559-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-559-658 |
337-018-559-658
| Heilind Number: | EDA337-018-559-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-559-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your board-to-board connections with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row setup with 18 positions, perfect for facilitating reliable data and power transfer. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and performance in demanding environments. The right angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing guarantee optimal connectivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this green connector is a dependable choice for various applications. Upgrade your PCB assembly with this essential component for efficient and secure interconnection.

