337-020-540-804

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector is engineered for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. Its Copper Alloy contacts deliver efficient power transmission, while a 20-position layout accommodates multiple connections. With a straight mount orientation and a .156-inch pitch, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality in diverse environments. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-020-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-020-540-804

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: