337-020-540-868

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.

Enhance connectivity with our Card Edge Connector, an essential component for seamless PCB connections. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a maximum amperage of 3 A and a robust copper alloy contact material, it guarantees efficient power transmission. Its dual-row design, with a pitch of .156 inches and row spacing of .2 inches, offers versatility for various board-to-board connections. Boasting 20 positions, it provides ample room for data transfer. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this essential connector for seamless and secure PCB integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-020-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-020-540-868

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: