| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-541-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-541-858 |
337-020-541-858
| Heilind Number: | EDA337-020-541-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-541-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless signal transmission. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that guarantees reliable performance in diverse environments. With two rows of copper alloy contacts offering 20 positions, it ensures efficient data transfer with a current rating of 3A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for your electronic projects. Trust in its robust design and high-quality materials for seamless board-to-board connections. Elevate your PCB assembly with this essential component.

