| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-544-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-544-808 |
337-020-544-808
| Heilind Number: | EDA337-020-544-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-544-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also delivers top-notch performance, offering a current rating of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows of 20 positions each, it allows for versatile and secure connections. The .156-inch pitch and .2-inch row spacing make for easy PCB mounting, while the straight orientation fits seamlessly into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.

