| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-523-603 |
337-021-523-603
| Heilind Number: | EDA337-021-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-523-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant Green color and crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a single row design, it boasts a contact material of high-quality Copper Alloy, guaranteeing optimal conductivity. Its 21 positions, spaced with a pitch of .156 inches and a row spacing of .2 inches, provide ample room for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its performance for your next project in the realm of electronics and technology.

