337-021-559-107
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
Enhance your board-to-board connections with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your electronic setups. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The connector boasts a single row design with a total of 21 positions, allowing for seamless connectivity. Made from Copper Alloy, the contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are achieved. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB setups with this reliable and performance-driven connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-021-559-107 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 21 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-021-559-107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |