337-022-520-202

Heilind Number:EDA337-022-520-202
Manufacturer:EDAC
Manufacturer Number:337-022-520-202
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-022-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-022-520-202

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting two rows and 22 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for demanding applications, this connector is a must-have for any professional setup.