337-022-520-808
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and a total of 22 positions, it offers ample room for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the green color adds a touch of visual distinction. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105 °C, making it ideal for both indoor and outdoor use. Upgrade your PCB assemblies with this essential component for seamless data transmission.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-022-520-808 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 22 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-022-520-808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |