337-022-521-203
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 housing made of Thermoplastic Polyester in a sleek green hue. With two rows and 22 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating in a wide temperature range from -40 to 105°C, it guarantees stability in diverse environments. Trust in this connector for secure and efficient electronic connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-022-521-203 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 22 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-022-521-203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |