337-022-524-102
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers exceptional functionality. Designed for optimal power transmission, this connector boasts a 3A amperage rating, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and 22 positions, it provides ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it facilitates seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-022-524-102 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 22 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-022-524-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |