| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-524-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-524-812 |
337-022-524-812
| Heilind Number: | EDA337-022-524-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-524-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronics with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows of 22 positions each, ensuring efficient data transfer. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from durable Copper Alloy, guaranteeing longevity and reliability. The vibrant green color adds a touch of modernity, while its straight mount orientation and .156-inch pitch offer convenience in installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality for seamless board-to-board connections.

