337-022-558-604

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row configuration and a pitch of .156 inches, it offers efficient signal transmission for up to 22 positions. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your PCB assembly process with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-022-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-022-558-604

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: