337-022-559-108

Heilind Number:EDA337-022-559-108
Manufacturer:EDAC
Manufacturer Number:337-022-559-108
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-022-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-022-559-108

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB applications, this connector boasts a sophisticated construction, featuring a housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a vibrant green color, it adds a pop of style to your setup. The copper alloy contact material ensures reliable performance, while the 22 positions and .156-inch pitch offer ample space for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. The right-angle mount orientation further enhances its adaptability, making it a must-have in the world of PCB connectors. Elevate your connectivity game with this top-of-the-line Card Edge Connector.