| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-521-101 |
337-023-521-101
| Heilind Number: | EDA337-023-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-521-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 23 positions, ensuring efficient signal transmission. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The vibrant green color not only adds a touch of style but also helps with easy identification during assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise mating with compatible components. Whether for industrial or consumer applications, this connector, with a robust amperage rating of 3A, is a versatile solution for your connectivity needs.

