| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-541-612 |
337-023-541-612
| Heilind Number: | EDA337-023-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-541-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This reliable connector features a single row layout with 23 positions, perfect for efficient signal transmission. Crafted with high-quality copper alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it ensures durability and performance in demanding environments. The .156 inch pitch and .2 inch row spacing offer easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this green-colored connector for robust and efficient board-to-board connections in your projects. Elevate your connectivity game with this essential component.

