337-025-521-103
Card Edge Connector
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Its vibrant Green hue adds a touch of color to circuit boards, while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With an amperage rating of 3 A, it guarantees efficient power transmission. The Copper Alloy contact material and .156-inch pitch deliver reliable signal transfer, ideal for high-speed data applications. Featuring a single row with 25 positions, it offers ample connectivity options. Its straight mount orientation and .2-inch row spacing enable easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Elevate your electronics with this essential component, a must-have in any engineer's toolkit.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-025-521-103 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 25 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-025-521-103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |