337-025-521-108
Card Edge Connector
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into PCB setups to facilitate smooth data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a single row layout and 25 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it's easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-025-521-108 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 25 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-025-521-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |