337-025-544-104

Heilind Number:EDA337-025-544-104
Manufacturer:EDAC
Manufacturer Number:337-025-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-544-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector features a single row layout with 25 positions, ensuring optimal performance for your circuit connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this essential component for efficient and secure board-to-board connections in your electronic projects.