337-026-500-102

Heilind Number:EDA337-026-500-102
Manufacturer:EDAC
Manufacturer Number:337-026-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector is not just visually striking but also boasts high performance, with a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. The single row layout with 26 positions ensures efficient signal transmission, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.